Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NCP81208MNTXGOSCT-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81208MNTXG

Description IC CTLR IMVP8 1+2+1 QFN
Expanded Description - Controller, Intel IMVP8 Voltage Regulator IC 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets Computing Solutions
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel IMVP8
Voltage - Input -
Number of Outputs -
Voltage - Output -
Operating Temperature -
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 48-QFN
 
Additional Resources
Standard Package ? 1
Other Names NCP81208MNTXGOSCT

07:35:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
10 2.68400 26.84
100 2.19930 219.93
500 1.87224 936.12
1,000 1.57899 1,578.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81208MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.45635
  • Digi-Reel® ? : NCP81208MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback