Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NCP81206MNTXGOSCT-ND
Quantity Available 2,473
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81206MNTXG

Description IC CTLR IMVP8 QFN
Expanded Description - Controller, Intel IMVP8 Voltage Regulator IC 52-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Computing Solutions
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel IMVP8
Voltage - Input -
Number of Outputs -
Voltage - Output -
Operating Temperature -
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 52-QFN
 
Additional Resources
Standard Package ? 1
Other Names NCP81206MNTXGOSCT

15:16:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 2.07
10 1.85600 18.56
100 1.49190 149.19
500 1.22570 612.85
1,000 1.01558 1,015.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81206MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.91800
  • Digi-Reel® ? : NCP81206MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback