Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NCP81203MNTXGOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81203MNTXG

Description IC CTLR IMVP8 3+2 NOTEBOOK QFN
Expanded Description * Voltage Regulator IC Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets Computing Solutions
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type -
Package / Case -
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP81203MNTXGOSCT

14:50:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.04700 20.47
100 1.64540 164.54
500 1.35188 675.94
1,000 1.12013 1,120.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81203MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.01250
  • Digi-Reel® ? : NCP81203MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback