Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NCP81201MNTXGOSCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81201MNTXG

Description IC REG CTLR 1-PHASE QFN
Expanded Description Regulator Output DC-DC Controller IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names NCP81201MNTXGOSCT

17:47:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.61000 16.10
100 1.29440 129.44
500 1.06348 531.74
1,000 0.88117 881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81201MNTXGOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.79650
  • Digi-Reel® ? : NCP81201MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback