Add To Favorites
Product Overview
Digi-Key Part Number NCP81174MNTXGOSCT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

NCP81174MNTXG

Description IC REG CTRLR BUCK 32QFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets NCP81174
PCN Assembly/Origin Site Chg 18/Dec/2015
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 4
Output Phases 4
Voltage - Supply (Vcc/Vdd) 7 V ~ 20 V
Frequency - Switching 200kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature 0°C ~ 100°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names NCP81174MNTXGOSCT

17:23:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.11500 21.15
100 1.70030 170.03
500 1.39694 698.47
1,000 1.15746 1,157.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81174MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 1.04625
  • Digi-Reel® ? : NCP81174MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback