Add To Favorites
Product Overview
Digi-Key Part Number NCP81151BMNTBGOSCT-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81151BMNTBG

Description IC MOSFET DRIVER VR12.5 8DFN
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NCP81151B
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.6V, 3.3V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 40V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP81151BMNTBGOSCT

23:12:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81151BMNTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.15500
  • Digi-Reel® ? : NCP81151BMNTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback