Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NCP81128MNTXGOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81128MNTXG

Description IC REG BUCK CTLR DUAL 52QFN
Expanded Description Regulator Output DC-DC Controller IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names NCP81128MNTXGOSCT

19:49:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.59300 25.93
100 2.08420 208.42
500 1.71238 856.19
1,000 1.41883 1,418.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81128MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.28250
  • Digi-Reel® ? : NCP81128MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback