Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NCP81101BMNTXGOSCT-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 68,000
Manufacturer

Manufacturer Part Number

NCP81101BMNTXG

Description IC REG BUCK CTLR 1PH 28QFN
Expanded Description Regulator Output DC-DC Controller IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names NCP81101BMNTXGOSCT

10:12:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58300 15.83
100 1.27250 127.25
500 1.04546 522.73
1,000 0.86623 866.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81101BMNTXGOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    68,000 - Factory Stock ?
  • Unit Price: 0.78300
  • Digi-Reel® ? : NCP81101BMNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    68,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback