Add To Favorites
Product Overview
Digi-Key Part Number NCP81038MNTWGOSCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP81038MNTWG

Description IC REG QD BUCK/LINEAR 28-QFN
Expanded Description Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 300kHz, 400kHz, 600kHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCP81038
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 04/Oct/2013
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) (2), Linear (LDO) (2)
Function Any Function
Number of Outputs 4
Frequency - Switching 300kHz, 400kHz, 600kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 Controller
Voltage/Current - Output 3 5V, 60mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 5.5 V ~ 28 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names NCP81038MNTWGOSCT

13:35:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.47400 14.74
100 1.18470 118.47
500 0.97336 486.68
1,000 0.80649 806.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP81038MNTWGOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.72900
  • Digi-Reel® ? : NCP81038MNTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback