Add To Favorites
Product Overview
Digi-Key Part Number NCP803SN400T1GOSCT-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP803SN400T1G

Description IC MPU RESET MONITOR 4V SOT-23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX803, NCP803
PCN Design/Specification SOT23 16/Sep/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Additional Resources
Standard Package ? 1
Other Names NCP803SN400T1GOSCT

14:50:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.51000 5.10
100 0.38070 38.07
500 0.29912 149.56
1,000 0.23113 231.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP803SN400T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.20460
  • Digi-Reel® ? : NCP803SN400T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback