• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number NCP720BMT120TBGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCP720BMT120TBG

Description IC REG LDO 1.2V 0.35A 6WDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.2V 350mA 6-WDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCP720
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 350mA
Voltage - Dropout (Typical) 0.11V @ 350mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 420mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names NCP720BMT120TBGOSCT

10:32:21 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP720BMT120TBGOSTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 33,000 - Factory Stock ?
  • Unit Price: 0.13377
Send Feedback