Add To Favorites
Product Overview
Digi-Key Part Number NCP703SN28T1GOSCT-ND
Quantity Available 3,875
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

NCP703SN28T1G

Description IC REG LDO 2.8V 0.3A 5TSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NCP703
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.18V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 310mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP703SN28T1GOSCT

06:05:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70700 7.07
100 0.54200 54.20
500 0.42848 214.24
1,000 0.34278 342.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP703SN28T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.30160
  • Digi-Reel® ? : NCP703SN28T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,875 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback