Add To Favorites
Product Overview
Digi-Key Part Number NCP698SQ50T1GOSCT-ND
Quantity Available 4,668
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

NCP698SQ50T1G

Description IC REG LDO 5V 0.15A SC82AB
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 150mA SC-82AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets NCP698
Design Resources Development Tool Selector
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.28V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP698SQ50T1GOSCT

17:11:03 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37700 3.77
100 0.25640 25.64
500 0.19232 96.16
1,000 0.14423 144.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP698SQ50T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.13101
  • Digi-Reel® ? : NCP698SQ50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,668 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback