Add To Favorites
Product Overview
Digi-Key Part Number NCP698SQ13T1GOSCT-ND
Quantity Available 5,897
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

NCP698SQ13T1G

Description IC REG LDO 1.3V 0.15A SC82AB
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 150mA SC-82AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets NCP698
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.3V
Current - Output 150mA
Voltage - Dropout (Typical) 1.05V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
Additional Resources
Standard Package ? 1
Other Names NCP698SQ13T1GOSCT

20:58:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.38400 3.84
100 0.26170 26.17
500 0.19628 98.14
1,000 0.14720 147.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP698SQ13T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.13101
  • Digi-Reel® ? : NCP698SQ13T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,897 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback