Add To Favorites
Product Overview
Digi-Key Part Number NCP585HSN12T1GOSCT-ND
Quantity Available 3,915
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP585HSN12T1G

Description IC REG LDO 1.2V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCP585
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 300mA
Voltage - Dropout (Typical) 0.48V @ 300mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names NCP585HSN12T1GOSCT

14:24:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66400 6.64
100 0.50920 50.92
500 0.40256 201.28
1,000 0.32205 322.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP585HSN12T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28348
  • Digi-Reel® ? : NCP585HSN12T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback