Add To Favorites
Product Overview
Digi-Key Part Number NCP583XV30T2GOSCT-ND
Quantity Available 7,880
Can ship immediately

Factory Stock ?: 4,400,000
Manufacturer

Manufacturer Part Number

NCP583XV30T2G

Description IC REG LDO 3V 0.15A SOT563
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 150mA SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP583
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.25V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names NCP583XV30T2GOSCT

02:36:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.52800 5.28
100 0.40470 40.47
500 0.31992 159.96
1,000 0.25594 255.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP583XV30T2GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    4,400,000 - Factory Stock ?
  • Unit Price: 0.22519
  • Digi-Reel® ? : NCP583XV30T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,880 - Immediate
    4,400,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback