Add To Favorites
Product Overview
Digi-Key Part Number NCP512SQ33T2GOSCT-ND
Quantity Available 4,937
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Manufacturer Part Number

NCP512SQ33T2G

Description IC REG LDO 3.3V 80MA SC88A
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 80mA SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets NCP512
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 80mA
Voltage - Dropout (Typical) 0.16V @ 80mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
Additional Resources
Standard Package ? 1
Other Names NCP512SQ33T2GOSCT

20:57:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66300 6.63
100 0.50820 50.82
500 0.40170 200.85
1,000 0.32136 321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP512SQ33T2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: 0.28275
  • Digi-Reel® ? : NCP512SQ33T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,937 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback