Add To Favorites
Product Overview
Digi-Key Part Number NCP4687DSN25T1GOSCT-ND
Quantity Available 4,139
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4687DSN25T1G

Description IC REG LDO 2.5V 0.5A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NCP4687
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 500mA
Voltage - Dropout (Typical) 0.23V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP4687DSN25T1GOSCT

04:28:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4687DSN25T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28014
  • Digi-Reel® ? : NCP4687DSN25T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback