Add To Favorites
Product Overview
Digi-Key Part Number NCP4680DSQ25T1GOSCT-ND
Quantity Available 6,802
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4680DSQ25T1G

Description IC REG LDO 2.5V 0.15A SC70
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.5V 150mA SC-88A (SC-70-5 / SOT-353)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NCP4680
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.25V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5 / SOT-353)
 
Additional Resources
Standard Package ? 1
Other Names NCP4680DSQ25T1GOSCT

17:23:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58600 5.86
100 0.44950 44.95
500 0.35536 177.68
1,000 0.28429 284.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4680DSQ25T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.25013
  • Digi-Reel® ? : NCP4680DSQ25T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback