Add To Favorites
Product Overview
Digi-Key Part Number NCP4671DSN15T1GOSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NCP4671DSN15T1G

Description IC REG LDO 1.5V 0.4A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 400mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NCP4671 Series
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 400mA
Voltage - Dropout (Typical) 0.26V @ 400mA
Number of Regulators 1
Voltage - Input 2.4 V ~ 5.25 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names NCP4671DSN15T1GOSCT

11:04:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97200 9.72
100 0.75810 75.81
500 0.62624 313.12
1,000 0.49440 494.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4671DSN15T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.44800
Send Feedback