Add To Favorites
Product Overview
Digi-Key Part Number NCP4588DMX25TCGOSCT-ND
Quantity Available 6,494
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP4588DMX25TCG

Description IC REG LDO 2.5V 0.2A 6XDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA 6-XDFN (1.2x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCP4588
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.35V @ 200mA
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XDFN (1.2x1.2)
 
Additional Resources
Standard Package ? 1
Other Names NCP4588DMX25TCGOSCT

06:22:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.74300 7.43
100 0.56940 56.94
500 0.45012 225.06
1,000 0.36010 360.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4588DMX25TCGOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.29498
  • Digi-Reel® ? : NCP4588DMX25TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback