Add To Favorites
Product Overview
Digi-Key Part Number NCP4587DMX30TCGOSCT-ND
Quantity Available 6,785
Can ship immediately

Factory Stock ?: 1,485,000
Manufacturer

Manufacturer Part Number

NCP4587DMX30TCG

Description IC REG LDO 3V 0.15A 6XDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA 6-XDFN (1.2x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP4587
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.12V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XDFN (1.2x1.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP4587DMX30TCGOSCT

18:49:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70400 7.04
100 0.53940 53.94
500 0.42642 213.21
1,000 0.34114 341.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4587DMX30TCGOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    1,485,000 - Factory Stock ?
  • Unit Price: 0.27945
  • Digi-Reel® ? : NCP4587DMX30TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,785 - Immediate
    1,485,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback