Add To Favorites
Product Overview
Digi-Key Part Number NCP45560IMNTWG-HOSCT-ND
Quantity Available 2,394
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP45560IMNTWG-H

Description IC LOAD SWITCH HIGH SIDE 12DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets NCP45560
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series ecoSWITCH™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.5 V ~ 13.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 24A
Rds On (Typ) 3.2 mOhm
Input Type Non-Inverting
Features Power Good, Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP45560IMNTWG-HOSCT

13:27:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NCP45560IMNTWG-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback