Add To Favorites
Product Overview
Digi-Key Part Number NCP349MNBKTBGOSCT-ND
Quantity Available 5,177
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP349MNBKTBG

Description IC VOLTAGE DETECTOR OVP 6DFN
Expanded Description Power Supply Controller Overvoltage Protection Controller 6-DFN (1.6x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NCP349
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input 1.2 V ~ 28 V
Voltage - Supply 1.2 V ~ 28 V
Current - Supply 70µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-VFDFN Exposed Pad
Supplier Device Package 6-DFN (1.6x1.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP349MNBKTBGOSCT

01:14:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP349MNBKTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31900
  • Digi-Reel® ? : NCP349MNBKTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback