Add To Favorites
Product Overview
Digi-Key Part Number NCP3135MNTXGOSCT-ND
Quantity Available 4,270
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP3135MNTXG

Description IC REG BUCK ADJ 5A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NCP3135
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.62V
Current - Output 5A
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP3135MNTXGOSCT

05:20:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP3135MNTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : NCP3135MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback