Add To Favorites
Product Overview
Digi-Key Part Number NCP2890DMR2GOSCT-ND
Quantity Available 7,557
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP2890DMR2G

Description IC AMP POWER AUDIO 1W 8MICRO
Expanded Description Amplifier IC 1-Channel (Mono) Class AB Micro8™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NCP,NCV2890
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.08W x 1 @ 8 Ohm
Voltage - Supply 2.2 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package Micro8™
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP2890DMR2GOSCT

13:52:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61200 6.12
100 0.46910 46.91
500 0.37080 185.40
1,000 0.29664 296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP2890DMR2GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : NCP2890DMR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback