Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number NCP177AMX110TCGOSCT-ND
Quantity Available 2,865
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP177AMX110TCG

Description IC REG LDO 1.1V 0.5A 4XDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.1V 500mA 4-XDFN (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCP177
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 1.1V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.6 V ~ 5.5 V
Current - Limit (Min) 510mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP177AMX110TCGOSCT

09:25:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.27500 2.75
100 0.17100 17.10
500 0.11702 58.51
1,000 0.09002 90.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP177AMX110TCGOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08740
Send Feedback