Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number NCP1651DR2GOSCT-ND
Quantity Available 3,072
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1651DR2G

Description IC PFC CONTROLLER CCM/DCM 16SOIC
Expanded Description PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 25kHz ~ 250kHz 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCP1651
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM)
Frequency - Switching 25kHz ~ 250kHz
Current - Startup 8.5mA
Voltage - Supply 10 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1651DR2GOSCT

00:33:11 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 4.97
10 4.46200 44.62
100 3.65550 365.55
500 3.11184 1,555.92
1,000 2.62444 2,624.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1651DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.42060
  • Digi-Reel® ? : NCP1651DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback