Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number NCP1612A3DR2GOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1612A3DR2G

Description IC PFC CTRL CRM 10SOIC
Expanded Description PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NCP1612
Featured Product NCP160x and NCP161x Power Factor Controllers (PFC)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching -
Current - Startup 20µA
Voltage - Supply 9.5 V ~ 35 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names NCP1612A3DR2GOSCT

08:27:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.91200 9.12
100 0.71070 71.07
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1612A3DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : NCP1612A3DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback