Add To Favorites
Product Overview
Digi-Key Part Number NCP160BFCT210T2GOSCT-ND
Quantity Available 9,930
Can ship immediately

Factory Stock ?: 2,680,000
Manufacturer

Manufacturer Part Number

NCP160BFCT210T2G

Description IC REG LDO 2.1V 0.25A 4WLCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.1V 250mA 4-WLCSP (0.64x0.64)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.1V
Current - Output 250mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.64x0.64)
 
Additional Resources
Standard Package ? 1
Other Names NCP160BFCT210T2GOSCT

09:58:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28900 2.89
100 0.18000 18.00
500 0.12318 61.59
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP160BFCT210T2GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    2,680,000 - Factory Stock ?
  • Unit Price: 0.07820
  • Digi-Reel® ? : NCP160BFCT210T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,930 - Immediate
    2,680,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback