Add To Favorites
Product Overview
Digi-Key Part Number NCP1589LMNTWGOSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1589LMNTWG

Description IC REG CTRLR BUCK 10DFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 13.2 V
Frequency - Switching -
Duty Cycle (Max) 83%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good
Operating Temperature 0°C ~ 95°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names NCP1589LMNTWGOSCT

19:29:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.79000 7.90
100 0.61590 61.59
500 0.50882 254.41
1,000 0.40170 401.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1589LMNTWGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.36400
  • Digi-Reel® ? : NCP1589LMNTWGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback