Add To Favorites
Product Overview
Digi-Key Part Number NCP1230D65R2GOSCT-ND
Quantity Available 4,816
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1230D65R2G

Description IC CTLR PWM SMPS 65KHZ 8-SOIC
Expanded Description Converter Offline Flyback Topology 65kHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NCP1230
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12.6V
Voltage - Supply (Vcc/Vdd) 7.7 V ~ 18 V
Duty Cycle 80%
Frequency - Switching 65kHz
Power (Watts) -
Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names NCP1230D65R2GOSCT

18:08:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97200 9.72
100 0.75810 75.81
500 0.62624 313.12
1,000 0.49440 494.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1230D65R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : NCP1230D65R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback