Add To Favorites
Product Overview
Digi-Key Part Number NCP114AMX330TBGOSDKR-ND
Quantity Available 8,866
Can ship immediately

Factory Stock ?: 165,000
Manufacturer

Manufacturer Part Number

NCP114AMX330TBG

Description IC REG LDO 3.3V 0.3A 4UDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 4-UDFN (1.0x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP114
Design Resources Development Tool Selector
PCN Assembly/Origin NCPYYYY 02/Nov/2016
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.135V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-UDFN (1.0x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP114AMX330TBGOSDKR

23:31:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33900 3.39
100 0.23070 23.07
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback