Add To Favorites
Product Overview
Digi-Key Part Number NCP114AMX280TBGOSTR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP114AMX280TBG

Description IC REG LDO 2.8V 0.3A 4UDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 300mA 4-UDFN (1.0x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NCP114
Design Resources Development Tool Selector
PCN Assembly/Origin NCPYYYY 02/Nov/2016
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.155V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-UDFN (1.0x1.0)
 
Additional Resources
Standard Package ? 3,000
Other Names NCP114AMX280TBGOSTR

06:08:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08060 241.80
6,000 0.07254 435.24
15,000 0.06448 967.20
30,000 0.06045 1,813.50
75,000 0.05360 4,019.93
150,000 0.05158 7,737.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback