Add To Favorites
Product Overview
Digi-Key Part Number NCL30188BDR2GOSCT-ND
Quantity Available 2,495
Can ship immediately
Manufacturer

Manufacturer Part Number

NCL30188BDR2G

Description IC LED DRVR OFFLINE 8SOIC
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NCL30188
Design Resources Development Tool Selector
Featured Product NCL30185/6/8 Controllers for LED Lighting
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 8.8V
Voltage - Supply (Max) 25.5V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCL30188BDR2GOSCT

07:35:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88700 8.87
100 0.69170 69.17
500 0.57144 285.72
1,000 0.45114 451.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCL30188BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.40880
  • Digi-Reel® ? : NCL30188BDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback