Add To Favorites
Product Overview
Digi-Key Part Number NCL30000DR2GOSCT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 145,000
Manufacturer

Manufacturer Part Number

NCL30000DR2G

Description IC LED DRIVER OFFL DIM 8SOIC
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCL30000
Product Training Modules NCL30000
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product NCL30000 LED Driver
PCN Design/Specification Copper Wire Update 13/Jan/2015
Copper Wire Revision 24/Feb/2015
PCN Assembly/Origin VHVIC Dev Wafer Fab Site Add 6/May/2016
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 8.8V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming Triac
Applications Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Related Products
Additional Resources
Standard Package ? 1
Other Names NCL30000DR2GOSCT

00:38:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCL30000DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    145,000 - Factory Stock ?
  • Unit Price: 0.67500
  • Digi-Reel® ? : NCL30000DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    145,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback