Add To Favorites
Product Overview
Digi-Key Part Number NBXHBA017LN1TAGOSCT-ND
Quantity Available 1,195
Can ship immediately
Manufacturer

Manufacturer Part Number

NBXHBA017LN1TAG

Description IC OSC XTAL DUAL FREQ 6-CLCC
Expanded Description Oscillator, Crystal IC 156.25MHz, 312.5MHz 6-CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NBXxxx017
Product Training Modules XO Replacement Overview
PCN Packaging Tape Reel/Color 03/Jul/2013
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series PureEdge™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Oscillator, Crystal
Count -
Frequency 156.25MHz, 312.5MHz
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 78mA
Operating Temperature -40°C ~ 85°C
Package / Case 6-CLCC
Supplier Device Package 6-CLCC (7x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NBXHBA017LN1TAGOSCT

16:47:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 11.03
10 9.96500 99.65
100 8.25030 825.03
500 7.18426 3,592.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NBXHBA017LN1TAGOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 6.07500
  • Digi-Reel® ? : NBXHBA017LN1TAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,195 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NBXHBA017LNHTAG-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.52500
Send Feedback