Add To Favorites
Product Overview
Digi-Key Part Number NBRS2H100T3GOSCT-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

NBRS2H100T3G

Description DIODE SCHOTTKY 100V 2A SMB
Expanded Description Diode Schottky 100V 2A Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MBR(S,A)2H100T3G
PCN Assembly/Origin Qualification Mold Compound 08/Aug/2014
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 790mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 8µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names NBRS2H100T3GOSCT

14:00:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.54000 5.40
100 0.40290 40.29
500 0.31656 158.28
1,000 0.24461 244.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NBRS2H100T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.21654
Send Feedback