Add To Favorites
Product Overview
Digi-Key Part Number NB7L111MMNGOS-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 4,420
Manufacturer

Manufacturer Part Number

NB7L111MMNG

Description IC CLK BUFFER 2:10 5.5GHZ 52QFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer, Data IC 5.5GHz 52-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NB7L111M
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output CML
Frequency - Max 5.5GHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 52-VFQFN Exposed Pad
Supplier Device Package 52-QFN (8x8)
 
Additional Resources
Standard Package ? 260
Other Names NB7L111MMNG-ND
NB7L111MMNGOS

14:53:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.75000 57.75
10 54.25000 542.50
100 48.65000 4,865.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NB7L111MMNR2G-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 43.05000
Send Feedback