• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MUN5230T1GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MUN5230T1G

Description TRANS PREBIAS NPN 202MW SC70-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MUNx230, MMUN2230L, DTC113Ex, NSBC113EF3
PCN Design/Specification Copper Wire 29/Oct/2009
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 1k
DC Current Gain (hFE) (Min) @ Ic, Vce 3 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 202mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
Additional Resources
Standard Package ? 1
Other Names MUN5230T1GOSDKR

20:04:21 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUN5230T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.02805
Send Feedback