• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MUN5135T1GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MUN5135T1G

Description TRANS PREBIAS PNP 202MW SC70-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MUN5135, DTA123Jxx, NSBA123JF3
PCN Design/Specification Copper Wire 29/Oct/2009
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 202mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
Additional Resources
Standard Package ? 1
Other Names MUN5135T1GOSDKR

13:22:53 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUN5135T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.02780
  • Cut Tape (CT) ? : MUN5135T1GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 910 - Immediate
  • Unit Price: 0.16000
Send Feedback