Add To Favorites
Product Overview
Digi-Key Part Number MUN5133T1GOSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MUN5133T1G

Description TRANS PREBIAS PNP 202MW SC70-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MUNx133, MMUN2133L, DTA143Zxx, NSBA143ZF3
PCN Design/Specification Copper Wire 29/Oct/2009
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 202mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MUN5133T1GOSCT

19:21:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14700 1.47
100 0.08030 8.03
500 0.04942 24.71
1,000 0.03369 33.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUN5133T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.02780
  • Digi-Reel® ? : MUN5133T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback