Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5252CT1GOSCT-ND
Quantity Available 5,845
Can ship immediately

Factory Stock ?: 48,000
Manufacturer

Manufacturer Part Number

MMSZ5252CT1G

Description DIODE ZENER 24V 500MW SOD123
Expanded Description Zener Diode 24V 500mW ±2% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MMSZ52zzzT1G Series
PCN Assembly/Origin SOD-123 Package Assembly Site Transfer 29/Aug/2014
Online Catalog MMSZ/SZMMSZ Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 33 Ohm
Current - Reverse Leakage @ Vr 100nA @ 18V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Additional Resources
Standard Package ? 1
Other Names MMSZ5252CT1GOSCT

09:13:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.28200 2.82
100 0.17580 17.58
500 0.12026 60.13
1,000 0.09250 92.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5252CT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: 0.08980
  • Digi-Reel® ? : MMSZ5252CT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,845 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback