Add To Favorites
Product Overview
Digi-Key Part Number MMQA22VT1GOSCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMQA22VT1G

Description TVS DIODE 17VWM 31.7VC SC74-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MMQA/SZMMQA Series
PCN Design/Specification Copper Wire 29/Oct/2009
Online Catalog Automotive, AEC-Q101, MMQA
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101, MMQA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 17V
Voltage - Breakdown (Min) 20.9V
Voltage - Clamping (Max) @ Ipp 31.7V
Current - Peak Pulse (10/1000µs) 758mA (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
Additional Resources
Standard Package ? 1
Other Names MMQA22VT1GOSCT

09:56:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34600 3.46
100 0.21530 21.53
500 0.14730 73.65
1,000 0.11330 113.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMQA22VT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : MMQA22VT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback