MMBZ5270BLT1G | ||
---|---|---|
DigiKey Part Number | MMBZ5270BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5270BLT1GOSCT-ND - Cut Tape (CT) MMBZ5270BLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5270BLT1G | |
Description | DIODE ZENER 91V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 91 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBZ5270BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 69 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10700 | $1.07 |
100 | $0.05780 | $5.78 |
500 | $0.04538 | $22.69 |
1,000 | $0.03151 | $31.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02610 | $78.30 |
6,000 | $0.02469 | $148.14 |
9,000 | $0.02101 | $189.09 |
30,000 | $0.01943 | $582.90 |
75,000 | $0.01681 | $1,260.75 |
150,000 | $0.01397 | $2,095.50 |