• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMBZ5263BLT1GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBZ5263BLT1G

Description DIODE ZENER 56V 225MW SOT23-3
Expanded Description Zener Diode 56V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZMMBZ5263BLT1G-ND SZMMBZ5263BLT1G ON Semiconductor Tape & Reel (TR) ? 126,000 - Factory Stock ?
0.08143 9,000  Non-Stock ?
Documents & Media
Datasheets MMBZ/SZMMBZ52xxBLT1G Series
PCN Design/Specification Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 56V
Tolerance ±5%
Power - Max 225mW
Impedance (Max) (Zzt) 150 Ohm
Current - Reverse Leakage @ Vr 100nA @ 43V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5263BLT1GOSDKR

11:48:30 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5263BLT1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 18,000 - Immediate
    54,000 - Factory Stock ?
  • Unit Price: 0.02780
  • Cut Tape (CT) ? : MMBZ5263BLT1GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,701 - Immediate
  • Unit Price: 0.16000
Send Feedback