Add To Favorites
Product Overview
Digi-Key Part Number MMBT2222ALT3GOSDKR-ND
Quantity Available 72,621
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT2222ALT3G

Description TRANS NPN 40V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 300mW Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMMBT2222ALT3G-ND SMMBT2222ALT3G ON Semiconductor Tape & Reel (TR) ? 0
0.03179 20,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT2222ALT3GOSDKR

16:52:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09300 0.93
100 0.05060 5.06
500 0.03116 15.58
1,000 0.02124 21.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT2222ALT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 600,000 - Immediate
  • Unit Price: 0.01739
  • Cut Tape (CT) ? : MMBT2222ALT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 605,520 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : MMBT2222ALT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 605,520 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBT2222ALT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.01414
  • Cut Tape (CT) ? : MMBT2222ALT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,621 - Immediate
  • Unit Price: 0.10000
Send Feedback