Add To Favorites
Product Overview
Digi-Key Part Number MCH6342-TL-WOSCT-ND
Quantity Available 5,962
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

MCH6342-TL-W

Description MOSFET P-CH 30V 4.5A MCPH6
Expanded Description P-Channel 30V 4.5A (Ta) 1.5W (Ta) Surface Mount SC-88FL/ MCPH6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MCH6342
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 73 mOhm @ 2A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-88FL/ MCPH6
Package / Case 6-SMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCH6342-TL-WOSCT

23:52:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.39000 3.90
100 0.26580 26.58
500 0.19936 99.68
1,000 0.14953 149.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH6342-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,001 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.13283
  • Digi-Reel® ? : MCH6342-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,962 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback