• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MCH5839-TL-WOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH5839-TL-W

Description MOSFET P-CH 20V 1.5A MCPH
Expanded Description P-Channel 20V 1.5A (Ta) 800mW (Ta) Surface Mount SC-88AFL/MCPH5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCH5839
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 800mW (Ta)
Rds On (Max) @ Id, Vgs 266 mOhm @ 750mA, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-88AFL/MCPH5
Package / Case 5-SMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names MCH5839-TL-WOSCT

19:37:03 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCH5839-TL-WOSTR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13050
Send Feedback