Add To Favorites
Product Overview
Digi-Key Part Number MC7824BD2TR4GOSCT-ND
Quantity Available 2,115
Can ship immediately

Factory Stock ?: 4,800
Manufacturer

Manufacturer Part Number

MC7824BD2TR4G

Description IC REG LDO 24V 1A D2PAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 24V 1A D2PAK-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MC78zz(z), NCV78zz
Design Resources Development Tool Selector
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 24V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC7824BD2TR4GOSCT

11:54:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.71900 7.19
100 0.55120 55.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MC7824BD2TGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
    7,700 - Factory Stock ?
  • Unit Price: 0.81000
  • Tape & Reel (TR) ? : MC7824BD2TR4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
    5,600 - Factory Stock ?
  • Unit Price: 0.42300
  • Digi-Reel® ? : MC7824BD2TR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,115 - Immediate
    5,600 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback